Image for PBA75F-36-V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBA75F-36-V

DigiKey Part Number
PBA75F-36-V-ND
Manufacturer
Manufacturer Product Number
PBA75F-36-V
Description
AC/DC CONVERTER 36V
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 36V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
86%
Packaging
Box
Operating Temperature
-10°C ~ 71°C (With Derating)
Part Status
Last Time Buy
Mounting Type
Chassis Mount
Type
Open Frame
Size / Dimension
5.31" L x 1.26" W x 3.23" H (134.9mm x 32.0mm x 82.0mm)
Number of Outputs
1
Approval Agency
CE, cURus, TUV
Voltage - Input
85 ~ 264 VAC
Minimum Load Required
No
Voltage - Output 1
36V
Base Product Number
Current - Output 1
2.1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 20/10/2026
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.642.31000kr.642.31
Manufacturers Standard Package
Unit Price without VAT:kr.642.31000
Unit Price with VAT:kr.802.88750