PBA75F-12 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Cosel USA, Inc.
In Stock: 76
Unit Price: kr.365.88000
Datasheet
Image for PBA75F-12 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBA75F-12

DigiKey Part Number
1776-1510-ND
Manufacturer
Manufacturer Product Number
PBA75F-12
Description
AC/DC CONVERTER 12V 75W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 1
6.3 A
Mfr
Power (Watts)
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
83%
Part Status
Last Time Buy
Features
DC Input Capable, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Approval Agency
CE, cURus, TUV
Voltage - Input
85 ~ 264 VAC
Minimum Load Required
No
Voltage - Output 1
12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PJA100F-12Cosel USA, Inc.761776-1000-NDkr.365.88000MFR Recommended
Last Time Buy
Last Time Buy Date: 20/10/2026
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.642.31000kr.642.31
Manufacturers Standard Package
Unit Price without VAT:kr.642.31000
Unit Price with VAT:kr.802.88750