
PBA300F-48-UF3 | |
|---|---|
DigiKey Part Number | PBA300F-48-UF3-ND |
Manufacturer | |
Manufacturer Product Number | PBA300F-48-UF3 |
Description | AC/DC CONVERTER 48V |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PBA300F-48-UF3 Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 82% |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Last Time Buy | Mounting Type Chassis Mount |
Type Enclosed | Size / Dimension 6.69" L x 4.02" W x 1.65" H (169.9mm x 102.1mm x 41.9mm) |
Number of Outputs 1 | Approval Agency CE, cURus, TUV |
Voltage - Input 85 ~ 264 VAC | Minimum Load Required No |
Voltage - Output 1 48V | Base Product Number |
Current - Output 1 7 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,282.08000 | kr.2,282.08 |
| Unit Price without VAT: | kr.2,282.08000 |
|---|---|
| Unit Price with VAT: | kr.2,852.60000 |


