
PBA10F-5-N | |
|---|---|
DigiKey Part Number | 1776-1452-ND |
Manufacturer | |
Manufacturer Product Number | PBA10F-5-N |
Description | AC/DC CONVERTER 5V 10W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PBA10F-5-N Models |
Category | Current - Output 1 2 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 74% |
Part Status Last Time Buy | Features DC Input Capable, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Approval Agency CE, cURus, TUV |
Voltage - Input 85 ~ 264 VAC | Minimum Load Required No |
Voltage - Output 1 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDA15F-5-N | Cosel USA, Inc. | 5 | 1776-PDA15F-5-N-ND | kr.177.39000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.287.96000 | kr.287.96 |
| 5 | kr.274.28200 | kr.1,371.41 |
| 10 | kr.268.58100 | kr.2,685.81 |
| 25 | kr.261.23080 | kr.6,530.77 |
| 50 | kr.261.17640 | kr.13,058.82 |
| Unit Price without VAT: | kr.287.96000 |
|---|---|
| Unit Price with VAT: | kr.359.95000 |


