
NAH-20-472 | |
|---|---|
DigiKey Part Number | 1776-1414-ND |
Manufacturer | |
Manufacturer Product Number | NAH-20-472 |
Description | LINE FILTER 250VAC/VDC 20A CHASS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 250V 250V Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | NAH-20-472 Models |
Category | Voltage - Rated AC (Phase to Ground/Neutral) 250 V |
Manufacturer Cosel USA, Inc. | Current 20 A |
Series | Applications General Purpose |
Packaging Box | Approval Agency cURus, VDE |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Terminal Block |
Voltage - Rated DC 250V | Base Product Number |
Voltage - Rated AC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.358.59000 | kr.358.59 |
| 10 | kr.292.63500 | kr.2,926.35 |
| 25 | kr.269.89120 | kr.6,747.28 |
| 50 | kr.253.85100 | kr.12,692.55 |
| 100 | kr.238.74540 | kr.23,874.54 |
| 250 | kr.234.97612 | kr.58,744.03 |
| Unit Price without VAT: | kr.358.59000 |
|---|---|
| Unit Price with VAT: | kr.448.23750 |


