
MHFS62405 | |
---|---|
DigiKey Part Number | 1776-MHFS62405-ND |
Manufacturer | |
Manufacturer Product Number | MHFS62405 |
Description | BOARD MOUNT DC/DC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1.2A 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 6 W | |
Voltage - Isolation | 4.2 kV | |
Applications | ITE (Commercial), Medical | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 83% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 6 Leads | |
Size / Dimension | 1.02" L x 0.37" W x 0.47" H (26.0mm x 9.5mm x 12.0mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active Low | |
Approval Agency | CE, cURus, DEMKO, UKCA | |
Standard Number | 60601-1; 62368-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.221.38000 | kr.221.38 |
Unit Price without VAT: | kr.221.38000 |
---|---|
Unit Price with VAT: | kr.276.72500 |