
MGW1R50512 | |
|---|---|
DigiKey Part Number | 1776-2480-ND |
Manufacturer | |
Manufacturer Product Number | MGW1R50512 |
Description | DC DC CONVERTER +/-12V 24V 1.6W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 65mA, 65mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGW1R50512 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 65mA, 65mA | |
Power (Watts) | 1.6 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 5-SIP Module | |
Size / Dimension | 0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm) | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.73.72000 | kr.73.72 |
| 5 | kr.71.00200 | kr.355.01 |
| 10 | kr.69.84700 | kr.698.47 |
| 25 | kr.68.35720 | kr.1,708.93 |
| 50 | kr.67.24640 | kr.3,362.32 |
| 100 | kr.66.15250 | kr.6,615.25 |
| 250 | kr.64.73220 | kr.16,183.05 |
| 500 | kr.63.67646 | kr.31,838.23 |
| Unit Price without VAT: | kr.73.72000 |
|---|---|
| Unit Price with VAT: | kr.92.15000 |


