
MGS304812 | |
|---|---|
DigiKey Part Number | 1776-1386-ND |
Manufacturer | |
Manufacturer Product Number | MGS304812 |
Description | DC DC CONVERTER 12V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 2.5A 36V - 76V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGS304812 Models |
Category | Current - Output (Max) 2.5A |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Box | Features Remote On/Off, OCP, OVP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 92% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 6-DIP Module |
Voltage - Input (Max) 76V | Size / Dimension 2.00" L x 1.00" W x 0.39" H (50.8mm x 25.4mm x 9.9mm) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.363.16000 | kr.363.16 |
| 5 | kr.349.65200 | kr.1,748.26 |
| 10 | kr.343.98300 | kr.3,439.83 |
| 25 | kr.336.60600 | kr.8,415.15 |
| 50 | kr.331.12420 | kr.16,556.21 |
| 100 | kr.325.72510 | kr.32,572.51 |
| Unit Price without VAT: | kr.363.16000 |
|---|---|
| Unit Price with VAT: | kr.453.95000 |

