
MGS102412 | |
|---|---|
DigiKey Part Number | 1776-1066-ND |
Manufacturer | |
Manufacturer Product Number | MGS102412 |
Description | DC DC CONVERTER 12V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 900mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGS102412 Models |
Category | Current - Output (Max) 900mA |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 7-SIP Module |
Voltage - Input (Max) 36V | Size / Dimension 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.193.37000 | kr.193.37 |
| 5 | kr.186.20600 | kr.931.03 |
| 10 | kr.183.18200 | kr.1,831.82 |
| 25 | kr.179.25960 | kr.4,481.49 |
| 50 | kr.176.34460 | kr.8,817.23 |
| 100 | kr.173.47250 | kr.17,347.25 |
| 250 | kr.169.74236 | kr.42,435.59 |
| Unit Price without VAT: | kr.193.37000 |
|---|---|
| Unit Price with VAT: | kr.241.71250 |


