
| MGFW302415 | |
|---|---|
| DigiKey Part Number | 1776-1361-ND | 
| Manufacturer | |
| Manufacturer Product Number | MGFW302415 | 
| Description | DC DC CONVERTER +/-15V | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Isolated Module DC DC Converter 2 Output 15V or 30V -15V 1A, 1A 9V - 36V Input | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MGFW302415 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Type | Isolated Module | |
| Number of Outputs | 2 | |
| Voltage - Input (Min) | 9V | |
| Voltage - Input (Max) | 36V | |
| Voltage - Output 1 | ||
| Voltage - Output 2 | -15V | |
| Voltage - Output 3 | - | |
| Current - Output (Max) | 1A, 1A | |
| Voltage - Isolation | 1.5 kV | |
| Applications | ITE (Commercial) | |
| Features | Bridgeable, Remote On/Off, OCP | |
| Operating Temperature | -40°C ~ 85°C (With Derating) | |
| Efficiency | 87% | |
| Mounting Type | Through Hole | |
| Package / Case | 6-DIP Module | |
| Size / Dimension | 2.00" L x 1.00" W x 0.39" H (50.8mm x 25.4mm x 9.9mm) | |
| Supplier Device Package | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.359.10000 | kr.359.10 | 
| 5 | kr.345.71600 | kr.1,728.58 | 
| 10 | kr.340.09600 | kr.3,400.96 | 
| 25 | kr.332.80520 | kr.8,320.13 | 
| 50 | kr.327.38680 | kr.16,369.34 | 
| 100 | kr.322.04860 | kr.32,204.86 | 
| Unit Price without VAT: | kr.359.10000 | 
|---|---|
| Unit Price with VAT: | kr.448.87500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark