MGFS-(40W)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MGFS-(40W)
MGFS-(40W)-(bottom)

MGFS402412

DigiKey Part Number
1776-MGFS402412-ND
Manufacturer
Manufacturer Product Number
MGFS402412
Description
DC DC CONVERTER 12V 41W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 3.4A 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3.4A
Power (Watts)
41 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
92%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
Supplier Device Package
-
Control Features
Enable, Active Low
Approval Agency
CE, cURus, DEMKO
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.398.08000kr.398.08
5kr.383.24400kr.1,916.22
10kr.377.02400kr.3,770.24
25kr.368.93680kr.9,223.42
50kr.362.92740kr.18,146.37
100kr.357.00860kr.35,700.86
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.398.08000
Unit Price with VAT:kr.497.60000