
LGA50A-12-C | |
|---|---|
DigiKey Part Number  | LGA50A-12-C-ND  | 
Manufacturer  | |
Manufacturer Product Number  | LGA50A-12-C  | 
Description  | AC/DC CONVERTER 12V  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | Open Frame AC DC Converters 1 Output 12V 85 ~ 132 VAC Input  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Box  | |
Part Status  | Active  | |
Type  | Open Frame  | |
Number of Outputs  | 1  | |
Voltage - Input  | 85 ~ 132 VAC  | |
Voltage - Output 1  | 12V  | |
Voltage - Output 2  | -  | |
Voltage - Output 3  | -  | |
Voltage - Output 4  | -  | |
Voltage - Output 6  | -  | |
Current - Output 1  | 4.3 A  | |
Applications  | ITE (Commercial)  | |
Voltage - Isolation  | 2 kV  | |
Efficiency  | 82%  | |
Operating Temperature  | -10°C ~ 60°C  | |
Mounting Type  | Chassis Mount  | |
Size / Dimension  | 5.20" L x 1.97" W x 1.12" H (132.1mm x 50.0mm x 28.4mm)  | |
Approval Agency  | CE, cURus, TUV  | |
Minimum Load Required  | No  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.276.86000 | kr.276.86 | 
| Unit Price without VAT: | kr.276.86000 | 
|---|---|
| Unit Price with VAT: | kr.346.07500 | 


