
LFA75F-12-SN | |
|---|---|
DigiKey Part Number | 1776-1326-ND |
Manufacturer | |
Manufacturer Product Number | LFA75F-12-SN |
Description | AC/DC CONVERTER 12V 75W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | LFA75F-12-SN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 6.3 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 83% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Approval Agency | CE, CSA, cURus, TUV, UL | |
Standard Number | 60950-1; 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.449.15000 | kr.449.15 |
| 5 | kr.427.77600 | kr.2,138.88 |
| 10 | kr.418.88000 | kr.4,188.80 |
| 25 | kr.407.41640 | kr.10,185.41 |
| 50 | kr.398.95300 | kr.19,947.65 |
| 100 | kr.390.66370 | kr.39,066.37 |
| Unit Price without VAT: | kr.449.15000 |
|---|---|
| Unit Price with VAT: | kr.561.43750 |




