
| LFA50F-3R3-CJ1Y | |
|---|---|
| DigiKey Part Number | LFA50F-3R3-CJ1Y-ND | 
| Manufacturer | |
| Manufacturer Product Number | LFA50F-3R3-CJ1Y | 
| Description | AC/DC CONVERTER 3.3V | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | Open Frame AC DC Converters 1 Output 3.3V 85 ~ 264 VAC Input | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Type | Open Frame | |
| Number of Outputs | 1 | |
| Voltage - Input | 85 ~ 264 VAC | |
| Voltage - Output 1 | 3.3V | |
| Voltage - Output 2 | - | |
| Voltage - Output 3 | - | |
| Voltage - Output 4 | - | |
| Voltage - Output 6 | - | |
| Current - Output 1 | 10 A | |
| Applications | ITE (Commercial) | |
| Voltage - Isolation | 3 kV | |
| Efficiency | 74% | |
| Operating Temperature | -10°C ~ 70°C | |
| Mounting Type | Chassis Mount | |
| Size / Dimension | 5.20" L x 1.97" W x 1.04" H (132.1mm x 50.0mm x 26.4mm) | |
| Approval Agency | CE, CSA, cURus, TUV, UL | |
| Standard Number | 60950-1; 62368-1 | |
| Minimum Load Required | No | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.402.82000 | kr.402.82 | 
| Unit Price without VAT: | kr.402.82000 | 
|---|---|
| Unit Price with VAT: | kr.503.52500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark