
LFA30F-5-SNY | |
|---|---|
DigiKey Part Number | 1776-3188-ND |
Manufacturer | |
Manufacturer Product Number | LFA30F-5-SNY |
Description | AC/DC CONVERTER 5V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | LFA30F-5-SNY Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 79% |
Packaging Box | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Chassis Mount |
Type Enclosed | Size / Dimension 4.13" L x 1.97" W x 1.04" H (104.9mm x 50.0mm x 26.4mm) |
Number of Outputs 1 | Approval Agency CE, CSA, cURus, TUV, UL |
Voltage - Input 85 ~ 264 VAC | Standard Number 60950-1; 62368-1 |
Voltage - Output 1 5V | Minimum Load Required No |
Current - Output 1 6 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.314.40000 | kr.314.40 |
| 5 | kr.299.43800 | kr.1,497.19 |
| 10 | kr.293.21900 | kr.2,932.19 |
| 25 | kr.285.19080 | kr.7,129.77 |
| 50 | kr.279.26680 | kr.13,963.34 |
| 100 | kr.273.46510 | kr.27,346.51 |
| Unit Price without VAT: | kr.314.40000 |
|---|---|
| Unit Price with VAT: | kr.393.00000 |




