
LFA15F-12-Y | |
|---|---|
DigiKey Part Number | 1776-2405-ND |
Manufacturer | |
Manufacturer Product Number | LFA15F-12-Y |
Description | AC/DC CONVERTER 12V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 78.5% |
Packaging Box | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Chassis Mount |
Type Open Frame | Size / Dimension 3.44" L x 1.97" W x 0.87" H (87.4mm x 50.0mm x 22.1mm) |
Number of Outputs 1 | Approval Agency CE, CSA, cURus, TUV, UL |
Voltage - Input 85 ~ 264 VAC | Standard Number 60950-1; 62368-1 |
Voltage - Output 1 12V | Minimum Load Required No |
Current - Output 1 1.3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.184.24000 | kr.184.24 |
| 5 | kr.175.45400 | kr.877.27 |
| 10 | kr.171.80800 | kr.1,718.08 |
| 25 | kr.167.10720 | kr.4,177.68 |
| 50 | kr.163.63540 | kr.8,181.77 |
| 100 | kr.160.23530 | kr.16,023.53 |
| 250 | kr.155.84888 | kr.38,962.22 |
| Unit Price without VAT: | kr.184.24000 |
|---|---|
| Unit Price with VAT: | kr.230.30000 |




