
LFA100F-24-Y | |
---|---|
DigiKey Part Number | 1776-2381-ND |
Manufacturer | |
Manufacturer Product Number | LFA100F-24-Y |
Description | AC/DC CONVERTER 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 4.3 A | |
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 87% | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.10" L x 2.44" W x 1.32" H (154.9mm x 62.0mm x 33.5mm) | |
Approval Agency | CE, CSA, cURus, TUV, UL | |
Standard Number | 60950-1; 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.457.79000 | kr.457.79 |
Unit Price without VAT: | kr.457.79000 |
---|---|
Unit Price with VAT: | kr.572.23750 |