


KLNA240F-24 | |
|---|---|
DigiKey Part Number | 1776-1255-ND |
Manufacturer | |
Manufacturer Product Number | KLNA240F-24 |
Description | AC/DC DIN RAIL SUPPLY 24V 240W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 10A |
Datasheet | Datasheet |
EDA/CAD Models | KLNA240F-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cosel USA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 240W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 90% | |
Operating Temperature | -20°C ~ 70°C | |
Features | Adjustable Output, PFC, Universal Input | |
Size / Dimension | 4.77" L x 1.97" W x 4.53" H (121.2mm x 50.0mm x 115.1mm) | |
Approval Agency | FCC | |
Standard Number | 60950-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.573.28000 | kr.573.28 |
| 5 | kr.546.00600 | kr.2,730.03 |
| 10 | kr.534.66000 | kr.5,346.60 |
| 25 | kr.520.02480 | kr.13,000.62 |
| 50 | kr.509.22100 | kr.25,461.05 |
| 100 | kr.498.64240 | kr.49,864.24 |
| Unit Price without VAT: | kr.573.28000 |
|---|---|
| Unit Price with VAT: | kr.716.60000 |






