
KLEA240F-48 | |
---|---|
DigiKey Part Number | 1776-2162-ND |
Manufacturer | |
Manufacturer Product Number | KLEA240F-48 |
Description | AC/DC DIN RAIL SUPPLY 48V 240W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 48V 5A |
Datasheet | Datasheet |
EDA/CAD Models | KLEA240F-48 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cosel USA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 240W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Size / Dimension | 4.77" L x 1.97" W x 4.53" H (121.2mm x 50.0mm x 115.0mm) | |
Approval Agency | CE, cULus, cURus | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.568.83000 | kr.568.83 |
5 | kr.541.77200 | kr.2,708.86 |
10 | kr.530.51500 | kr.5,305.15 |
25 | kr.515.99360 | kr.12,899.84 |
50 | kr.505.27360 | kr.25,263.68 |
100 | kr.494.77700 | kr.49,477.70 |
Unit Price without VAT: | kr.568.83000 |
---|---|
Unit Price with VAT: | kr.711.03750 |