
AC6-C Z W 2H-00 | |
|---|---|
DigiKey Part Number | 1776-AC6-CZW2H-00-ND |
Manufacturer | |
Manufacturer Product Number | AC6-C Z W 2H-00 |
Description | AC/DC CONVERTER 12V 15V 24V 75W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 3 Output 12V 15V 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 3 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | 15V | |
Voltage - Output 3 | 24V | |
Current - Output 1 | 3.5 A | |
Current - Output 2 | 4.2 A | |
Current - Output 3 | 14 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 3 kV | |
Efficiency | 80% | |
Operating Temperature | -20°C ~ 70°C | |
Features | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 10.98" L x 5.00" W x 2.50" H (278.9mm x 127.0mm x 63.5mm) | |
Approval Agency | CE, CSA, cURus, TUV, UL | |
Standard Number | 60601-1; 60950-1; 62368-1 | |
Minimum Load Required | No |

