
HCA3500TF-48-R | |
|---|---|
DigiKey Part Number | 1776-HCA3500TF-48-R-ND |
Manufacturer | |
Manufacturer Product Number | HCA3500TF-48-R |
Description | AC/DC CONVERTER 48V 3500W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 180 ~ 528 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 180 ~ 528 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 73 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4.243 kV | |
Efficiency | 93% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Remote On/Off, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 16.54" L x 4.33" W x 2.56" H (420.1mm x 110.0mm x 65.0mm) | |
Approval Agency | - | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16,847.30000 | kr.16,847.30 |
| Unit Price without VAT: | kr.16,847.30000 |
|---|---|
| Unit Price with VAT: | kr.21,059.12500 |

