
DHS50B05 | |
|---|---|
DigiKey Part Number | 1776-1208-ND |
Manufacturer | |
Manufacturer Product Number | DHS50B05 |
Description | DC DC CONVERTER 5V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 10A 200V - 400V Input |
Datasheet | Datasheet |
EDA/CAD Models | DHS50B05 Models |
Category | Current - Output (Max) 10A |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Box | Features Remote On/Off, OCP, OTP, OVP |
Part Status Active | Operating Temperature -40°C ~ 100°C (With Derating) |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 200V | Package / Case 6-DIP Module |
Voltage - Input (Max) 400V | Size / Dimension 2.30" L x 1.47" W x 0.50" H (58.4mm x 37.3mm x 12.7mm) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.802.39000 | kr.802.39 |
| Unit Price without VAT: | kr.802.39000 |
|---|---|
| Unit Price with VAT: | kr.1,002.98750 |

