
CHS4004828 | |
|---|---|
DigiKey Part Number | 1776-CHS4004828-ND |
Manufacturer | |
Manufacturer Product Number | CHS4004828 |
Description | DC DC CONVERTER 28V 392W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 28V 14A 36V - 76V Input |
Datasheet | Datasheet |
EDA/CAD Models | CHS4004828 Models |
Category | Voltage - Isolation 2.25 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote Sense |
Packaging Box | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 94.5% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Quarter Brick |
Voltage - Input (Min) 36V | Size / Dimension 2.30" L x 1.45" W x 0.37" H (58.4mm x 36.8mm x 9.5mm) |
Voltage - Input (Max) 76V | Supplier Device Package Quarter Brick |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 14A | Approval Agency CE, cURus, TUV |
Power (Watts) 392 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.745.90000 | kr.745.90 |
| 5 | kr.718.13200 | kr.3,590.66 |
| 10 | kr.706.45400 | kr.7,064.54 |
| 25 | kr.691.29600 | kr.17,282.40 |
| 50 | kr.680.02080 | kr.34,001.04 |
| Unit Price without VAT: | kr.745.90000 |
|---|---|
| Unit Price with VAT: | kr.932.37500 |

