
CHS3004828-B | |
|---|---|
DigiKey Part Number | 1776-CHS3004828-B-ND |
Manufacturer | |
Manufacturer Product Number | CHS3004828-B |
Description | DC DC CONVERTER 28V |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 28V 10.8A 36V - 76V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 76V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 10.8A | |
Power (Watts) | 302 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Baseplate | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 94.5% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Eighth Brick | |
Size / Dimension | 2.32" L x 0.92" W x 0.50" H (58.9mm x 23.3mm x 12.7mm) | |
Supplier Device Package | Eighth Brick | |
Control Features | - | |
Approval Agency | CE, cURus, TUV, UKCA | |
Standard Number | 60950-1; 62368-1 |

