
CHS1202405-B | |
|---|---|
DigiKey Part Number | 1776-CHS1202405-B-ND |
Manufacturer | |
Manufacturer Product Number | CHS1202405-B |
Description | INTERMEDIATE BUS CONVERTER (IBC) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 24A 18V - 36V Input |
Category | Voltage - Isolation 2.25 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Baseplate |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 92.5% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Sixteenth Brick |
Voltage - Input (Min) 18V | Size / Dimension 1.32" L x 0.92" W x 0.50" H (33.5mm x 23.4mm x 12.7mm) |
Voltage - Input (Max) 36V | Supplier Device Package Sixteenth Brick |
Voltage - Output 1 | Approval Agency CE, cURus, TUV, UKCA |
Current - Output (Max) 24A | Standard Number 60950-1; 62368-1 |
Power (Watts) 120 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.535.60000 | kr.535.60 |
| Unit Price without VAT: | kr.535.60000 |
|---|---|
| Unit Price with VAT: | kr.669.50000 |

