
CDS4004812 | |
|---|---|
DigiKey Part Number | 1776-2041-ND |
Manufacturer | |
Manufacturer Product Number | CDS4004812 |
Description | DC DC CONVERTER 12.5V 500W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12.5V 40A 36V - 76V Input |
Datasheet | Datasheet |
EDA/CAD Models | CDS4004812 Models |
Category | Current - Output (Max) 40A |
Mfr | Power (Watts) 500 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature -20°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 89% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 21-DIP Module |
Voltage - Input (Max) 76V | Size / Dimension 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,989.18000 | kr.1,989.18 |
| Unit Price without VAT: | kr.1,989.18000 |
|---|---|
| Unit Price with VAT: | kr.2,486.47500 |

