
CBS4504828 | |
---|---|
DigiKey Part Number | 1776-1148-ND |
Manufacturer | |
Manufacturer Product Number | CBS4504828 |
Description | DC DC CONVERTER 28V |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 28V 16A 36V - 76V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 76V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 16A | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 13-DIP Module | |
Size / Dimension | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1,268.74000 | kr.1,268.74 |
5 | kr.1,221.37600 | kr.6,106.88 |
Unit Price without VAT: | kr.1,268.74000 |
---|---|
Unit Price with VAT: | kr.1,585.92500 |