
BRDS150 | |
|---|---|
DigiKey Part Number | 1776-BRDS150-ND |
Manufacturer | |
Manufacturer Product Number | BRDS150 |
Description | DC DC CONVERTER 0.6-1.8V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 1.8V 150A 4.5V - 14V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 150A |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote Sense |
Packaging Box | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 89% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 26-SMD Module |
Voltage - Input (Min) 4.5V | Size / Dimension 1.50" L x 1.09" W x 0.54" H (38.0mm x 27.7mm x 13.8mm) |
Voltage - Input (Max) 14V | Approval Agency CE, cURus, TUV |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.687.45000 | kr.687.45 |
| 5 | kr.661.84600 | kr.3,309.23 |
| 10 | kr.651.09300 | kr.6,510.93 |
| 25 | kr.637.11680 | kr.15,927.92 |
| 50 | kr.626.73300 | kr.31,336.65 |
| 100 | kr.616.50350 | kr.61,650.35 |
| Unit Price without VAT: | kr.687.45000 |
|---|---|
| Unit Price with VAT: | kr.859.31250 |





