ADA750F-36-J is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cosel USA, Inc.
In Stock: 0
Unit Price: kr.2,890.03000
Datasheet
Enclosed AC DC Converters 1 Output 36V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA750F-36-J

DigiKey Part Number
ADA750F-36-J-ND
Manufacturer
Manufacturer Product Number
ADA750F-36-J
Description
AC/DC CONVERTER 36V 450W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 36V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
89%
Packaging
Box
Operating Temperature
-10°C ~ 71°C (With Derating)
Part Status
Obsolete
Features
Adjustable Output, DC Input Capable, PFC, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
6.91" L x 5.00" W x 2.76" H (175.5mm x 127.0mm x 70.0mm)
Voltage - Input
85 ~ 264 VAC
Approval Agency
CE, CSA, cURus, TUV, UL
Voltage - Output 1
36V
Standard Number
60950-1; 62368-1
Current - Output 1
12.5 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AEA800F-36-JCosel USA, Inc.01776-AEA800F-36-J-NDkr.2,890.03000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable