
| ADA600F-30-W | |
|---|---|
| DigiKey Part Number | ADA600F-30-W-ND | 
| Manufacturer | |
| Manufacturer Product Number | ADA600F-30-W | 
| Description | AC/DC CONVERTER 30V 360W | 
| Customer Reference | |
| Detailed Description | Enclosed AC DC Converters 1 Output 30V 85 ~ 264 VAC Input | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ADA600F-30-W Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Box | |
| Part Status | Obsolete | |
| Type | Enclosed | |
| Number of Outputs | 1 | |
| Voltage - Input | 85 ~ 264 VAC | |
| Voltage - Output 1 | 30V | |
| Voltage - Output 2 | - | |
| Voltage - Output 3 | - | |
| Voltage - Output 4 | - | |
| Voltage - Output 6 | - | |
| Current - Output 1 | 12 A | |
| Power (Watts) | ||
| Applications | ITE (Commercial) | |
| Voltage - Isolation | 3 kV | |
| Efficiency | 87% | |
| Operating Temperature | -10°C ~ 71°C (With Derating) | |
| Features | Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input | |
| Mounting Type | Chassis Mount | |
| Size / Dimension | 7.68" L x 5.00" W x 2.56" H (195.0mm x 127.0mm x 65.0mm) | |
| Approval Agency | CE, CSA, cURus, TUV, UL | |
| Standard Number | 60950-1; 62368-1 | |
| Minimum Load Required | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark