Enclosed AC DC Converters 1 Output 36V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA1000F-36

DigiKey Part Number
1776-1117-ND
Manufacturer
Manufacturer Product Number
ADA1000F-36
Description
AC/DC CONVERTER 36V 594W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 36V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
ADA1000F-36 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
89%
Packaging
Box
Operating Temperature
-10°C ~ 71°C (With Derating)
Part Status
Obsolete
Features
Adjustable Output, DC Input Capable, PFC, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
11.02" L x 5.00" W x 2.95" H (280.0mm x 127.0mm x 75.0mm)
Voltage - Input
85 ~ 264 VAC
Approval Agency
CE, CSA, cURus, TUV, UL
Voltage - Output 1
36V
Standard Number
60950-1; 62368-1
Current - Output 1
16.5 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AEA1000F-36Cosel USA, Inc.01776-AEA1000F-36-NDkr.3,919.90000MFR Recommended
HEP-600-36MEAN WELL USA Inc.311866-2290-NDkr.1,541.89000Similar
In-Stock: 5
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
Non-Cancelable/Non-Returnable
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.4,332.95000kr.4,332.95
5kr.4,126.74400kr.20,633.72
Manufacturers Standard Package
Unit Price without VAT:kr.4,332.95000
Unit Price with VAT:kr.5,416.18750