
Category | Shell Material Aluminum |
Mfr | Shell Finish Olive Green Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Olive Green |
Part Status Active | Ingress Protection Fluid Resistant |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 13A |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 175°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Bayonet Lock | Applications Aerospace, Automotive, Aviation, Military, Telecommunications |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.315.85800 | kr.1,579.29 |
| 10 | kr.306.47600 | kr.3,064.76 |
| 25 | kr.297.59960 | kr.7,439.99 |
| 50 | kr.285.17320 | kr.14,258.66 |
| 100 | kr.281.24240 | kr.28,124.24 |
| 250 | kr.273.76120 | kr.68,440.30 |
| 500 | kr.270.08400 | kr.135,042.00 |
| Unit Price without VAT: | kr.315.85800 |
|---|---|
| Unit Price with VAT: | kr.394.82250 |









