
MS3452W24-10S | |
|---|---|
DigiKey Part Number | 2899-MS3452W24-10SCO-ND |
Manufacturer | |
Manufacturer Product Number | MS3452W24-10S |
Description | CONNECTOR |
Customer Reference | |
Detailed Description | 7 (Power) Position Circular Connector Receptacle, Female Sockets Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 (Power) | |
Shell Size - Insert | 24-10 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Material Flammability Rating | - | |
Shielding | ||
Cable Opening | 1.437" (36.50mm) | |
Applications | Automotive, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,703.04000 | kr.2,703.04 |
| 10 | kr.2,486.79700 | kr.24,867.97 |
| 25 | kr.2,287.85400 | kr.57,196.35 |
| 50 | kr.2,104.82440 | kr.105,241.22 |
| 100 | kr.1,936.43900 | kr.193,643.90 |
| Unit Price without VAT: | kr.2,703.04000 |
|---|---|
| Unit Price with VAT: | kr.3,378.80000 |


