100 Position Circular Connector Receptacle, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS27473T22B35P

DigiKey Part Number
2899-MS27473T22B35PCO-ND
Manufacturer
Manufacturer Product Number
MS27473T22B35P
Description
Receptacle wall mount
Customer Reference
Detailed Description
100 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Bayonet Lock
Mfr
Orientation
N (Normal)
Series
Primary Material
Metal
Packaging
Bag
Contact Finish - Mating
Gold
Part Status
Active
Color
Olive Drab
Connector Type
Ingress Protection
IP67
Number of Positions
100
Material Flammability Rating
UL94 V-0
Grade
Military
Features
Coupling Nut
Qualification
MIL-DTL-38999 Series I
Shielding
Shell Size - Insert
22-35
Operating Temperature
-65°C ~ 200°C
Shell Size, MIL
H
Insert Material
Thermoplastic
Mounting Type
Free Hanging (In-Line)
Applications
Aerospace, Military
Termination
Crimp
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Air Electro Inc.
FREE SHIPPING on orders of kr.95,100.00 or more for products shipped by Air Electro Inc.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
2kr.613.20500kr.1,226.41
10kr.603.18800kr.6,031.88
26kr.584.04077kr.15,185.06
50kr.566.03520kr.28,301.76
100kr.533.32080kr.53,332.08
250kr.504.03000kr.126,007.50
500kr.490.58920kr.245,294.60
Unit Price without VAT:kr.613.20500
Unit Price with VAT:kr.766.50625