
Category | Shell Finish Olive Drab Cadmium |
Mfr | Contact Finish - Mating Gold |
Series | Color Olive Drab |
Packaging Box | Ingress Protection Environment Resistant |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Coupling Nut |
Number of Positions 128 | Shielding |
Shell Size - Insert 25-35 | Current Rating (Amps) 5A |
Shell Size, MIL J | Voltage Rating 500VAC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 175°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation A | Insert Material Thermoplastic |
Primary Material Metal | Applications Aerospace, Aviation, Military |
Shell Material Aluminum | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | kr.814.81500 | kr.1,629.63 |
| 10 | kr.788.56900 | kr.7,885.69 |
| 26 | kr.763.84308 | kr.19,859.92 |
| 50 | kr.752.17760 | kr.37,608.88 |
| 100 | kr.708.55840 | kr.70,855.84 |
| 250 | kr.698.41440 | kr.174,603.60 |
| 500 | kr.669.75760 | kr.334,878.80 |
| Unit Price without VAT: | kr.814.81500 |
|---|---|
| Unit Price with VAT: | kr.1,018.51875 |


