
Category | Shell Finish Olive Drab Cadmium |
Mfr | Contact Finish - Mating Gold |
Series | Color Olive Drab |
Packaging Box | Ingress Protection Environment Resistant |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Coupling Nut |
Number of Positions 55 | Shielding |
Shell Size - Insert 17-35 | Current Rating (Amps) 5A |
Shell Size, MIL E | Voltage Rating 400VAC, 500VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 175°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation A | Insert Material Thermoplastic |
Primary Material Metal | Applications Aerospace, Aviation, Military |
Shell Material Aluminum | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | kr.630.07000 | kr.1,260.14 |
| 10 | kr.609.78100 | kr.6,097.81 |
| 26 | kr.590.63423 | kr.15,356.49 |
| 50 | kr.581.63160 | kr.29,081.58 |
| 100 | kr.547.90280 | kr.54,790.28 |
| 250 | kr.540.04120 | kr.135,010.30 |
| 500 | kr.517.85120 | kr.258,925.60 |
| Unit Price without VAT: | kr.630.07000 |
|---|---|
| Unit Price with VAT: | kr.787.58750 |



