
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Corsair | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 6 | |
Shell Size, MIL | J | |
Contact Type | Crimp | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Zinc Nickel | |
Housing Color | Silver | |
Ingress Protection | Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | 1 pc - 1 Insert Shell | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 200°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.413.31200 | kr.2,066.56 |
| 10 | kr.392.64600 | kr.3,926.46 |
| 50 | kr.373.01380 | kr.18,650.69 |
| 100 | kr.354.33220 | kr.35,433.22 |
| 500 | kr.336.64268 | kr.168,321.34 |
| 1.000 | kr.319.82080 | kr.319,820.80 |
| 10.000 | kr.303.82566 | kr.3,038,256.60 |
| Unit Price without VAT: | kr.413.31200 |
|---|---|
| Unit Price with VAT: | kr.516.64000 |

