
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Waterproof |
Number of Positions 22 | Material Flammability Rating UL94 V-0 |
Grade Military | Features Self Locking |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 13-35 | Current Rating (Amps) 5A |
Shell Size, MIL C | Operating Temperature -65°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Bulkhead - Front Side Nut | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aerospace, Aviation, Military |
Orientation B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.356.18200 | kr.1,780.91 |
| 10 | kr.344.64200 | kr.3,446.42 |
| 25 | kr.333.86440 | kr.8,346.61 |
| 50 | kr.328.79240 | kr.16,439.62 |
| 100 | kr.309.77240 | kr.30,977.24 |
| 250 | kr.305.33440 | kr.76,333.60 |
| 500 | kr.292.78120 | kr.146,390.60 |
| Unit Price without VAT: | kr.356.18200 |
|---|---|
| Unit Price with VAT: | kr.445.22750 |


