
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Electroless Nickel |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Waterproof |
Number of Positions 55 | Material Flammability Rating UL94 V-0 |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 5A |
Shell Size - Insert 17-35 | Operating Temperature -65°C ~ 125°C |
Shell Size, MIL E | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Bulkhead - Front Side Nut | Insert Material Thermoplastic |
Termination Crimp | Applications Aerospace, Aviation, Military |
Fastening Type Threaded | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | kr.843.85500 | kr.1,687.71 |
| 10 | kr.816.59200 | kr.8,165.92 |
| 26 | kr.791.10538 | kr.20,568.74 |
| 50 | kr.778.93240 | kr.38,946.62 |
| 100 | kr.733.79160 | kr.73,379.16 |
| 250 | kr.723.26720 | kr.180,816.80 |
| 500 | kr.693.59600 | kr.346,798.00 |
| Unit Price without VAT: | kr.843.85500 |
|---|---|
| Unit Price with VAT: | kr.1,054.81875 |


