
WMF4S1K-F | |
|---|---|
DigiKey Part Number | WMF4S1K-F-ND |
Manufacturer | |
Manufacturer Product Number | WMF4S1K-F |
Description | CAP FILM 10000PF 10% 400VDC AXIA |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 400V Polyester Axial |
Datasheet | Datasheet |
EDA/CAD Models | WMF4S1K-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.331" Dia x 0.685" L (8.40mm x 17.40mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.27000 | kr.14.27 |
| 10 | kr.9.72200 | kr.97.22 |
| 50 | kr.7.91280 | kr.395.64 |
| 100 | kr.7.35330 | kr.735.33 |
| Unit Price without VAT: | kr.14.27000 |
|---|---|
| Unit Price with VAT: | kr.17.83750 |

