


UNL4W30K-F | |
|---|---|
DigiKey Part Number | 338-1368-ND |
Manufacturer | |
Manufacturer Product Number | UNL4W30K-F |
Description | CAP FILM 30UF 10% 400VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 µF Film Capacitor 400V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | UNL4W30K-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 6 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.134" (54.20mm) | |
Termination | PC Pins | |
Lead Spacing | 0.500" (12.70mm) | |
Applications | - | |
Ratings | - | |
Features | Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.204.08000 | kr.204.08 |
| 25 | kr.157.21160 | kr.3,930.29 |
| 50 | kr.151.57040 | kr.7,578.52 |
| 100 | kr.146.92320 | kr.14,692.32 |
| Unit Price without VAT: | kr.204.08000 |
|---|---|
| Unit Price with VAT: | kr.255.10000 |

