

ULP113M016DBF1A0 | |
|---|---|
DigiKey Part Number | ULP113M016DBF1A0-ND |
Manufacturer | |
Manufacturer Product Number | ULP113M016DBF1A0 |
Description | CAP ALUM 11000UF 20% 16V FLATPAC |
Customer Reference | |
Detailed Description | 11000 µF 16 V Aluminum Electrolytic Capacitors FlatPack 80mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 2.441" L x 1.654" W (62.00mm x 42.00mm) | |
Height - Seated (Max) | 0.126" (3.20mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | FlatPack | |
Base Product Number |

