
SLPX563M016H4P3 | |
|---|---|
DigiKey Part Number | 338-4412-ND |
Manufacturer | |
Manufacturer Product Number | SLPX563M016H4P3 |
Description | CAP ALUM 56000UF 20% 16V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 56000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 12mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 12mOhm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 7.69 A @ 120 Hz | |
Ripple Current @ High Frequency | 9.61 A @ 20 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.772" (45.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.31000 | kr.48.31 |
| 40 | kr.28.73600 | kr.1,149.44 |
| 80 | kr.26.75400 | kr.2,140.32 |
| 120 | kr.25.75358 | kr.3,090.43 |
| 520 | kr.22.92129 | kr.11,919.07 |
| 1.000 | kr.21.97571 | kr.21,975.71 |
| 2.520 | kr.20.89347 | kr.52,651.54 |
| Unit Price without VAT: | kr.48.31000 |
|---|---|
| Unit Price with VAT: | kr.60.38750 |


