Upgrade
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Direct

SLPX561M200A7P3 | |
|---|---|
DigiKey Part Number | 338-1633-ND |
Manufacturer | |
Manufacturer Product Number | SLPX561M200A7P3 |
Description | CAP ALUM 560UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 560 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 355mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.18 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.2 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 1.575" (40.00mm) |
ESR (Equivalent Series Resistance) 355mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLPX561M220A7P3 | Cornell Dubilier Knowles | 0 | SLPX561M220A7P3-ND | kr.13.69480 | Upgrade |
| 380LX561M200H042 | Cornell Dubilier Knowles | 0 | 380LX561M200H042-ND | kr.15.22295 | Similar |
| 381LR561M200H042 | Cornell Dubilier Knowles | 0 | 338-3730-ND | kr.37.47000 | Similar |
| LPX561M200C5P3 | Cornell Dubilier Knowles | 0 | LPX561M200C5P3-ND | kr.39.66786 | Similar |
| SLPX561M200C3P3 | Cornell Dubilier Knowles | 0 | SLPX561M200C3P3-ND | kr.11.67074 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.11.58948 | kr.34,768.44 |
| Unit Price without VAT: | kr.11.58948 |
|---|---|
| Unit Price with VAT: | kr.14.48685 |









