Similar
Similar

SLPX561M180C1P3 | |
|---|---|
DigiKey Part Number | SLPX561M180C1P3-ND |
Manufacturer | |
Manufacturer Product Number | SLPX561M180C1P3 |
Description | CAP ALUM 560UF 20% 180V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 560 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 355mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.25 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.31 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 180 V | Height - Seated (Max) 0.984" (25.00mm) |
ESR (Equivalent Series Resistance) 355mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLPX561M180A5P3 | Cornell Dubilier Knowles | 0 | SLPX561M180A5P3-ND | kr.10.20233 | Similar |
| SLPX561M200C3P3 | Cornell Dubilier Knowles | 0 | SLPX561M200C3P3-ND | kr.11.67074 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.13.04884 | kr.39,146.52 |
| Unit Price without VAT: | kr.13.04884 |
|---|---|
| Unit Price with VAT: | kr.16.31105 |



