Similar
Similar
Similar
Similar

SLPX471M220C3P3 | |
|---|---|
DigiKey Part Number | SLPX471M220C3P3-ND |
Manufacturer | |
Manufacturer Product Number | SLPX471M220C3P3 |
Description | CAP ALUM 470UF 20% 220V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 423mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.08 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.06 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 220 V | Height - Seated (Max) 1.181" (30.00mm) |
ESR (Equivalent Series Resistance) 423mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLP471M220C3P3 | Cornell Dubilier Knowles | 0 | SLP471M220C3P3-ND | kr.14.82155 | Similar |
| SLPX471M220A5P3 | Cornell Dubilier Knowles | 0 | SLPX471M220A5P3-ND | kr.12.23920 | Similar |
| SLPX471M220E1P3 | Cornell Dubilier Knowles | 0 | SLPX471M220E1P3-ND | kr.13.45272 | Similar |
| SLPX471M250C5P3 | Cornell Dubilier Knowles | 0 | SLPX471M250C5P3-ND | kr.15.14269 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.12.56334 | kr.37,690.02 |
| Unit Price without VAT: | kr.12.56334 |
|---|---|
| Unit Price with VAT: | kr.15.70418 |





