SLPX30 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPX681M200E3P3

DigiKey Part Number
338-3842-ND
Manufacturer
Manufacturer Product Number
SLPX681M200E3P3
Description
CAP ALUM 680UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 293mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
293mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.48 A @ 120 Hz
Ripple Current @ High Frequency
3.65 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.181" (30.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.474
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.29.44000kr.29.44
10kr.20.32600kr.203.26
50kr.16.55420kr.827.71
100kr.15.36640kr.1,536.64
500kr.14.12992kr.7,064.96
Manufacturers Standard Package
Unit Price without VAT:kr.29.44000
Unit Price with VAT:kr.36.80000