Parametric Equivalent

SLPX272M180H9P3 | |
|---|---|
DigiKey Part Number | 338-1602-ND |
Manufacturer | |
Manufacturer Product Number | SLPX272M180H9P3 |
Description | CAP ALUM 2700UF 20% 180V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 74mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 5.3 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 6.63 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 180 V | Height - Seated (Max) 1.969" (50.00mm) |
ESR (Equivalent Series Resistance) 74mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLS2Z272MELC | Nichicon | 0 | 493-2503-ND | kr.32.91950 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.36.65879 | kr.109,976.37 |
| Unit Price without VAT: | kr.36.65879 |
|---|---|
| Unit Price with VAT: | kr.45.82349 |


