
SLPX182M100E1P3 | |
|---|---|
DigiKey Part Number | SLPX182M100E1P3-ND |
Manufacturer | |
Manufacturer Product Number | SLPX182M100E1P3 |
Description | CAP ALUM 1800UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 147mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.65 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.31 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.984" (25.00mm) |
ESR (Equivalent Series Resistance) 147mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.98000 | kr.33.98 |
| 10 | kr.23.40100 | kr.234.01 |
| 50 | kr.19.03140 | kr.951.57 |
| 100 | kr.17.65370 | kr.1,765.37 |
| 500 | kr.15.28700 | kr.7,643.50 |
| 1.000 | kr.14.54307 | kr.14,543.07 |
| 2.500 | kr.13.74991 | kr.34,374.78 |
| Unit Price without VAT: | kr.33.98000 |
|---|---|
| Unit Price with VAT: | kr.42.47500 |

