
SLPX123M063E9P3 | |
|---|---|
DigiKey Part Number | 338-3354-ND |
Manufacturer | |
Manufacturer Product Number | SLPX123M063E9P3 |
Description | CAP ALUM 12000UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 12000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 33mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 6.2 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 7.75 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 33mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.41000 | kr.55.41 |
| 10 | kr.39.25100 | kr.392.51 |
| 50 | kr.32.58760 | kr.1,629.38 |
| 100 | kr.30.48970 | kr.3,048.97 |
| 500 | kr.26.88832 | kr.13,444.16 |
| 1.000 | kr.25.75682 | kr.25,756.82 |
| 2.500 | kr.24.70635 | kr.61,765.88 |
| Unit Price without VAT: | kr.55.41000 |
|---|---|
| Unit Price with VAT: | kr.69.26250 |

